TDK, VLS-HBX-1, 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.26 A Idc
- RS Stock No.:
- 181-4923
- Mfr. Part No.:
- VLS252010HBX-3R3M-1
- Manufacturer:
- TDK
Subtotal (1 reel of 2000 units)*
€218.00
(exc. VAT)
€268.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.109 | €218.00 |
*price indicative
- RS Stock No.:
- 181-4923
- Mfr. Part No.:
- VLS252010HBX-3R3M-1
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 1.26A | |
| Package/Case | 252010 | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 178mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20 % | |
| Series | VLS-HBX-1 | |
| Height | 1mm | |
| Depth | 2mm | |
| Termination Style | Surface Mount | |
| Core Material | Metal | |
| Standards/Approvals | Halogen Free, Lead Free, REACH SVHC-Free, RoHS Pb | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 1.26A | ||
Package/Case 252010 | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 178mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20 % | ||
Series VLS-HBX-1 | ||
Height 1mm | ||
Depth 2mm | ||
Termination Style Surface Mount | ||
Core Material Metal | ||
Standards/Approvals Halogen Free, Lead Free, REACH SVHC-Free, RoHS Pb | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.26 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 470 nH ±20 % 3.32 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.33 A Idc
- TDK 201610 Shielded Wire-wound SMD Inductor with a Metal Core, 3.3 μH ±20% Wire-Wound 1.02A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.29 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.58 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.11 A Idc
