TDK, VLS-HBX-1, 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 470 nH ±20 % 3.32 A Idc
- RS Stock No.:
- 181-5241
- Mfr. Part No.:
- VLS252010HBX-R47M-1
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€36.50
(exc. VAT)
€45.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | €0.146 | €36.50 |
| 1000 + | €0.11 | €27.50 |
*price indicative
- RS Stock No.:
- 181-5241
- Mfr. Part No.:
- VLS252010HBX-R47M-1
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 470nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.32A | |
| Package/Case | 252010 | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 35mΩ | |
| Maximum Operating Temperature | 105°C | |
| Series | VLS-HBX-1 | |
| Inductance Tolerance | ±20 % | |
| Depth | 2mm | |
| Height | 1mm | |
| Core Material | Metal | |
| Standards/Approvals | Lead Free, REACH, RoHS, SVHC-free, Halogen Free | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 470nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.32A | ||
Package/Case 252010 | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 35mΩ | ||
Maximum Operating Temperature 105°C | ||
Series VLS-HBX-1 | ||
Inductance Tolerance ±20 % | ||
Depth 2mm | ||
Height 1mm | ||
Core Material Metal | ||
Standards/Approvals Lead Free, REACH, RoHS, SVHC-free, Halogen Free | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 470 nH ±20 % 3.32 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.26 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.29 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.58 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.11 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.33 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 1.1 A Idc
