TDK, NLCV-EF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 830 mA Idc Q:10

Get a bulk buy discount

Add 1000 more to save €27.00

View bulk pricing options

Subtotal (1 reel of 250 units)*

€27.25

(exc. VAT)

€33.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 750€0.109€27.25-
1000 +€0.082€20.50€27.00

*price indicative

RS Stock No.:
181-5197
Mfr. Part No.:
NLCV32T-1R5M-EF
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

830mA

Package/Case

1210

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

143mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

NLCV-EF

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

2.2mm

Depth

2.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

80MHz

Inductor Construction

Wirewound

Minimum Quality Factor

10

Moulded

Yes

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits.

Operating temperature range: –40 to +105°C (including self-temperature rise)

APPLICATION

Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy