Bourns, CW161009A, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±5% Wire-Wound 600mA Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-8509
Mfr. Part No.:
CW161009A-68NJ
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

68 nH

Maximum DC Current

600mA

Package/Case

0603 (1608M)

Length

1.65mm

Depth

1.15mm

Automotive Standard

AEC-Q200

Height

0.9mm

Dimensions

1.65 x 1.15 x 0.9mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

350mΩ

Series

CW161009A

Core Material

Ceramic

Maximum Self Resonant Frequency

1.7GHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

32

COO (Country of Origin):
MY
Ceramic core provides stable electrical characteristics
High self-resonant frequency
Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy