Bourns, CW105550A, 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 30 nH ±5 % 400 mA Idc Q:25

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 units)*

€14.20

(exc. VAT)

€17.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 400€0.142€14.20
500 - 900€0.132€13.20
1000 - 1900€0.124€12.40
2000 +€0.116€11.60

*price indicative

Packaging Options:
RS Stock No.:
183-8636
Mfr. Part No.:
CW105550A-30NJ
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

30nH

Maximum DC Current

400mA

Package/Case

0402

Packaging

Tape & Reel

Length

1mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

300mΩ

Series

CW105550A

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

550μm

Core Material

Ceramic

Height

500μm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

2.35GHz

Minimum Quality Factor

25

Inductor Construction

Wirewound

COO (Country of Origin):
MY
Ceramic core provides stable electrical characteristics

High self-resonant frequency

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy