Bourns, CW161009A, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.8 nH ±0.3 nH 700 mA Idc Q:16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
183-8784
Mfr. Part No.:
CW161009A-1N8D
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

1.8nH

Maximum DC Current

700mA

Package/Case

0603

Length

1.65mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

45mΩ

Minimum Operating Temperature

-40°C

Series

CW161009A

Inductance Tolerance

±0.3 nH

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Ceramic

Depth

1.15mm

Height

900μm

Maximum Self Resonant Frequency

8.5GHz

Inductor Construction

Wirewound

Minimum Quality Factor

16

COO (Country of Origin):
MY
Ceramic core provides stable electrical characteristics

High self-resonant frequency

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy