EPCOS, B82422A*100, 1210 Wirewound Surface Mount Inductor with a Ceramic Core, 120 nH ±10 % 400 mA Idc Q:22

Bulk discount available

Subtotal (1 pack of 5 units)*

€1.30

(exc. VAT)

€1.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 520 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 45€0.26€1.30
50 - 95€0.244€1.22
100 - 195€0.228€1.14
200 - 395€0.214€1.07
400 +€0.194€0.97

*price indicative

Packaging Options:
RS Stock No.:
190-9784
Mfr. Part No.:
B82422A3121K100
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Wirewound Surface Mount Inductor

Inductance

120nH

Maximum DC Current

400mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum DC Resistance

320mΩ

Inductance Tolerance

±10 %

Series

B82422A*100

Maximum Operating Temperature

125°C

Core Material

Ceramic

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

2mm

Depth

2.5mm

Maximum Self Resonant Frequency

880MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

22

Epcos 1210 B82422A SIMID Series Wire Wound Inductors


High Q factor

High resonance frequency

Suitable for reflow (IR and vapour phase) and wave soldering

Related links