EPCOS, B82422A*100, 1210 Wirewound Surface Mount Inductor with a Ceramic Core, 390 nH ±10 % 190 mA Idc Q:22

Subtotal (1 reel of 2000 units)*

€390.00

(exc. VAT)

€480.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.195€390.00

*price indicative

RS Stock No.:
162-1444
Mfr. Part No.:
B82422A3391K100
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Wirewound Surface Mount Inductor

Inductance

390nH

Maximum DC Current

190mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

1.4Ω

Minimum Operating Temperature

-55°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Series

B82422A*100

Depth

2.5mm

Standards/Approvals

RoHS

Core Material

Ceramic

Termination Style

Surface Mount

Height

2mm

Maximum Self Resonant Frequency

540MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

22

Epcos 1210 B82422A SIMID Series Wire Wound Inductors


High Q factor

High resonance frequency

Suitable for reflow (IR and vapour phase) and wave soldering

Related links