EPCOS, SIMID, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 85mA Idc Q:30
- RS Stock No.:
- 190-9879
- Mfr. Part No.:
- B82432A1334K000
- Manufacturer:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-9879
- Mfr. Part No.:
- B82432A1334K000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 330 μH | |
| Maximum DC Current | 85mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 14.1Ω | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 4.1MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 330 μH | ||
Maximum DC Current 85mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 14.1Ω | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 4.1MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 30 | ||

Related links
- EPCOS 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 85mA Idc Q:30
- EPCOS 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 200mA Idc Q:20
- Murata 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±5% Wire-Wound 85mA Idc Q:35
- Murata 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±5% Wire-Wound 270mA Idc Q:35
- Murata 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±5% Wire-Wound 65mA Idc Q:40
- Murata 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±5% Wire-Wound 340mA Idc Q:35
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 0.022 μH ±10% Wire-Wound 600mA Idc Q:30
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 230mA Idc Q:15
