KEMET, MPX, 0520 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 2.5 A Idc
- RS Stock No.:
- 210-2261
- Mfr. Part No.:
- MPX1D0530L150
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-2261
- Mfr. Part No.:
- MPX1D0530L150
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.5A | |
| Package/Case | 0520 | |
| Length | 5.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 214.6mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | MPX | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Depth | 5mm | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.5A | ||
Package/Case 0520 | ||
Length 5.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 214.6mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series MPX | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Depth 5mm | ||
Height 2mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance.
Metal composite powder
Shielded construction, SMD configuration
Operating temperature up to +155°C
Low acoustic noise
Low magnetic flux leakage
Related links
- KEMET 0520 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 2.5 A Idc
- KEMET 0520 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.2 A Idc
- KEMET 0520 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2 A Idc
- KEMET 1264 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 12.2 A Idc
- KEMET 0630 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 3.3 A Idc
- KEMET 1264 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 9.8 A Idc
- KEMET 2213 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 54 A Idc
- Panasonic 33 μH ±20 % 2.5 A Idc
