TDK, VLS-EX-H, 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.3 A Idc

Get a bulk buy discount

Add 100 more to save 14%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€2.86

(exc. VAT)

€3.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.286€2.86-
100 - 240€0.244€2.4414%
250 - 490€0.215€2.1524%
500 - 990€0.199€1.9930%
1000 +€0.187€1.8734%

*price indicative

Packaging Options:
RS Stock No.:
211-9548
Mfr. Part No.:
VLS5045EX-470M-H
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

1.3A

Package/Case

5045

Packaging

Tape & Reel

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

390mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

VLS-EX-H

Standards/Approvals

RoHS

Core Material

Ferrite

Height

4.5mm

Depth

5.3mm

Termination Style

Surface Mount

Inductor Construction

Shielded

COO (Country of Origin):
KR
The TDK VLS-EX-H series magnetic shield wire wound ferrite core surface mount inductor has inductance rating 47μH ±20% at 100kHz. It is used for automotive-related equipment like ECM, airbags, headlights, electronic power steering, meters, ABS, etc.

Magnetic shield type wound inductor for power circuits

High magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting

Larger current and lower Rdc were achieved by optimizing the ferrite core figure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy