TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 150 mA Idc Q:30
- RS Stock No.:
- 212-5955
- Mfr. Part No.:
- B82442T1105K000
- Manufacturer:
- TDK
Subtotal (1 reel of 1500 units)*
€657.00
(exc. VAT)
€808.50
(inc. VAT)
In Stock
- 28,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.438 | €657.00 |
*price indicative
- RS Stock No.:
- 212-5955
- Mfr. Part No.:
- B82442T1105K000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 150mA | |
| Package/Case | 2220 | |
| Length | 5.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 9.5Ω | |
| Series | SIMID | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite | |
| Depth | 5mm | |
| Height | 5mm | |
| Termination Style | Solder | |
| Standards/Approvals | AEC-Q200, JEDEC J-STD 020D, RoHS | |
| Maximum Self Resonant Frequency | 1.8MHz | |
| Minimum Quality Factor | 30 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 150mA | ||
Package/Case 2220 | ||
Length 5.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 9.5Ω | ||
Series SIMID | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite | ||
Depth 5mm | ||
Height 5mm | ||
Termination Style Solder | ||
Standards/Approvals AEC-Q200, JEDEC J-STD 020D, RoHS | ||
Maximum Self Resonant Frequency 1.8MHz | ||
Minimum Quality Factor 30 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 1000 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.
Temperature range up to +150 °C
Very high current handling capability
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible
Halogen-free
Related links
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 150 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±10 % 100 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 mH ±10 % 90 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 mH ±10 % 140 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 mH ±10 % 73 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 130 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 mH ±10 % 85 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 mH ±10 % 110 mA Idc Q:30
