TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±10 % 350 mA Idc Q:20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-5977
Mfr. Part No.:
B82442T1184K000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

180μH

Maximum DC Current

350mA

Package/Case

2220

Length

5.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

1.96Ω

Minimum Operating Temperature

-55°C

Series

SIMID

Maximum Operating Temperature

150°C

Inductance Tolerance

±10 %

Standards/Approvals

RoHS, JEDEC J-STD 020D, AEC-Q200

Core Material

Ferrite

Depth

5mm

Termination Style

Solder

Height

5mm

Maximum Self Resonant Frequency

4.2MHz

Inductor Construction

Wirewound

Minimum Quality Factor

20

Moulded

Yes

COO (Country of Origin):
HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 180 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.

Temperature range up to +150 °C

Very high current handling capability

Qualified to AEC-Q200

Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D

RoHS-compatible

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy