TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 290 mA Idc Q:20

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.26€6.30
50 - 95€1.116€5.58
100 - 245€0.874€4.37
250 - 495€0.76€3.80
500 +€0.578€2.89

*price indicative

Packaging Options:
RS Stock No.:
212-5994
Mfr. Part No.:
B82442T1274K000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

270μH

Maximum DC Current

290mA

Package/Case

2220

Packaging

Tape & Reel

Length

5.6mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

2.95Ω

Minimum Operating Temperature

-55°C

Series

SIMID

Inductance Tolerance

±10 %

Maximum Operating Temperature

150°C

Core Material

Ferrite

Termination Style

Solder

Standards/Approvals

AEC-Q200, JEDEC J-STD 020D, RoHS

Height

5mm

Depth

5mm

Maximum Self Resonant Frequency

3.5MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

20

COO (Country of Origin):
HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 270 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.

Temperature range up to +150 °C

Very high current handling capability

Qualified to AEC-Q200

Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D

RoHS-compatible

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy