TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 240 mA Idc Q:20
- RS Stock No.:
- 212-6017
- Mfr. Part No.:
- B82442T1474K000
- Manufacturer:
- TDK
Add 50 more to save €4.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.06
(exc. VAT)
€5.00
(inc. VAT)
- Shipping from 29 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €0.812 | €4.06 | - |
| 50 - 95 | €0.718 | €3.59 | €4.70 |
| 100 - 245 | €0.56 | €2.80 | €25.20 |
| 250 - 495 | €0.49 | €2.45 | €80.50 |
| 500 + | €0.372 | €1.86 | €220.00 |
*price indicative
- RS Stock No.:
- 212-6017
- Mfr. Part No.:
- B82442T1474K000
- Manufacturer:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 470μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 240mA | |
| Package/Case | 2220 | |
| Length | 5.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 4.73Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±10 % | |
| Series | SIMID | |
| Standards/Approvals | JEDEC J-STD 020D, RoHS, AEC-Q200 | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 5mm | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 2.6MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 470μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 240mA | ||
Package/Case 2220 | ||
Length 5.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 4.73Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±10 % | ||
Series SIMID | ||
Standards/Approvals JEDEC J-STD 020D, RoHS, AEC-Q200 | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 5mm | ||
Height 5mm | ||
Maximum Self Resonant Frequency 2.6MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- HU
Related links
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 240 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±10 % 440 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 510 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 290 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH ±10 % 210 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 410 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±10 % 350 mA Idc Q:20
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±10 % 220 mA Idc Q:20
