Wurth Elektronik, WE-HCM SMT, 9065 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.22 μH
- RS Stock No.:
- 217-7253
- Distrelec Article No.:
- 301-81-276
- Mfr. Part No.:
- 744300022
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.75
(exc. VAT)
€3.38
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €2.75 |
| 20 - 49 | €2.06 |
| 50 - 99 | €1.84 |
| 100 - 499 | €1.63 |
| 500 + | €1.60 |
*price indicative
- RS Stock No.:
- 217-7253
- Distrelec Article No.:
- 301-81-276
- Mfr. Part No.:
- 744300022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 37A | |
| Package/Case | 9065 | |
| Length | 8.64mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.22mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCM SMT | |
| Termination Style | Surface Mount | |
| Depth | 6.35mm | |
| Core Material | Manganese Zinc Ferrite | |
| Height | 4.5mm | |
| Standards/Approvals | IEC 62024-2-2020, RoHS | |
| Maximum Self Resonant Frequency | 38MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 37A | ||
Package/Case 9065 | ||
Length 8.64mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.22mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCM SMT | ||
Termination Style Surface Mount | ||
Depth 6.35mm | ||
Core Material Manganese Zinc Ferrite | ||
Height 4.5mm | ||
Standards/Approvals IEC 62024-2-2020, RoHS | ||
Maximum Self Resonant Frequency 38MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CZ
The Wurth Elektronik WE-HCM SMT high current flat wire inductor has 0.22 μH inductance. It has 37mA rated current. The product has RoHS, REACh and halogen free approval.
Inductance 0.22μH
Rated Current 37mA
DC Resistance 0.22 mO
Related links
- Wurth Elektronik 9065 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.22 μH
- Wurth Elektronik 1012 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.12 μH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 170 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 180 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 nH
