Wurth Elektronik, WE-HCM SMT, 1012 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.12 μH
- RS Stock No.:
- 217-7258
- Mfr. Part No.:
- 74431012012
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7258
- Mfr. Part No.:
- 74431012012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.12μH | |
| Maximum DC Current | 37A | |
| Package/Case | 1012 | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.125mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCM SMT | |
| Inductance Tolerance | 15 % | |
| Core Material | Manganese Zinc Ferrite | |
| Standards/Approvals | RoHS, IEC 62024-2-2020 | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Height | 12mm | |
| Maximum Self Resonant Frequency | 75MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.12μH | ||
Maximum DC Current 37A | ||
Package/Case 1012 | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.125mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCM SMT | ||
Inductance Tolerance 15 % | ||
Core Material Manganese Zinc Ferrite | ||
Standards/Approvals RoHS, IEC 62024-2-2020 | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Height 12mm | ||
Maximum Self Resonant Frequency 75MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-HCM high current flat wire inductor has 0.12μH inductance. It has 37A rated current. The product has RoHS, REACh and halogen free approval.
Inductance 0.12μH
Rated Inductance 0.119μH
Rated Current 37A
Related links
- Wurth Elektronik 1012 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.12 μH
- Wurth Elektronik 1012 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.15
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 170 nH
- Wurth Elektronik 9065 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.22 μH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 180 nH
