Wurth Elektronik, WE-HCM SMT, 1012 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.15

Subtotal (1 reel of 300 units)*

€417.60

(exc. VAT)

€513.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
300 +€1.392€417.60

*price indicative

RS Stock No.:
217-7260
Mfr. Part No.:
74431012015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.15μH

Maximum DC Current

37A

Package/Case

1012

Packaging

Tape & Reel

Length

10mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

0.125mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-HCM SMT

Inductance Tolerance

15 %

Termination Style

Surface Mount

Standards/Approvals

RoHS, IEC 62024-2-2020

Core Material

Manganese Zinc Ferrite

Depth

6mm

Height

12mm

Maximum Self Resonant Frequency

70MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik WE-HCM high current flat wire inductor has 0.15μH inductance. It has 37A rated current. The product has RoHS, REACh and halogen free approval.

Inductance 0.15μH

Rated Inductance 0.144μH

Rated Current 37A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy