Wurth Elektronik, WE-PD SMT Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 6.2 μH 20 % 7 A Idc

Subtotal (1 reel of 500 units)*

€367.50

(exc. VAT)

€452.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.735€367.50

*price indicative

RS Stock No.:
217-7380
Mfr. Part No.:
7447706062
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

7A

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

15mΩ

Maximum Operating Temperature

150°C

Series

WE-PD SMT

Inductance Tolerance

20 %

Standards/Approvals

REACH, JEDEC JS709B, RoHS

Diameter

8mm

Termination Style

Surface Mount

Depth

12mm

Core Material

Manganese Zinc

Height

6mm

Maximum Self Resonant Frequency

22.5MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik WE-PD SMT power inductor has 6.2μH inductance. The product is use switch mode power supplies from 0.1 W up to 300 W and integrated DC/DC converter. It has operating temperature ranges between -40°C to +125°C.

AEC-Q 200 qualified

Ultra low RDC and RAC

Highest possible saturation current based on ferrite

Suitable for switching frequency up to 10 MHz

Temperature dependent parameter available on Redexpert

Operating temperature -40 °C to +125 °C / +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy