Wurth Elektronik, WE-PD SMT Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 330 μH 20 % 1.05 A Idc

Subtotal (1 reel of 500 units)*

€387.50

(exc. VAT)

€476.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.775€387.50

*price indicative

RS Stock No.:
217-7398
Mfr. Part No.:
7447706331
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

330μH

Maximum DC Current

1.05A

Length

12mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

450mΩ

Inductance Tolerance

20 %

Maximum Operating Temperature

150°C

Series

WE-PD SMT

Termination Style

Surface Mount

Depth

12mm

Height

6mm

Core Material

Manganese Zinc

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Diameter

8mm

Maximum Self Resonant Frequency

2.6MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik WE-PD SMT power inductor has 330μH inductance. The product is use switch mode power supplies from 0.1 W up to 300 W and integrated DC/DC converter. It has operating temperature ranges between -40°C to +125°C.

AEC-Q 200 qualified

Ultra low RDC and RAC

Highest possible saturation current based on ferrite

Suitable for switching frequency up to 10 MHz

Temperature dependent parameter available on Redexpert

Operating temperature -40 °C to +125 °C / +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy