Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer 5 % 250 mA
- RS Stock No.:
- 217-7477
- Mfr. Part No.:
- 7447820068
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7477
- Mfr. Part No.:
- 7447820068
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 6.8nH | |
| Maximum DC Current | 250mA | |
| Packaging | Tape & Reel | |
| Length | 0.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 390mΩ | |
| Inductance Tolerance | 5 % | |
| Series | WE-MK | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Standards/Approvals | JEDEC JS709B, RoHS, REACH, IEC 61249-2-21 | |
| Depth | 0.3mm | |
| Termination Style | Surface Mount | |
| Height | 0.3mm | |
| Maximum Self Resonant Frequency | 3.9GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 6.8nH | ||
Maximum DC Current 250mA | ||
Packaging Tape & Reel | ||
Length 0.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 390mΩ | ||
Inductance Tolerance 5 % | ||
Series WE-MK | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Standards/Approvals JEDEC JS709B, RoHS, REACH, IEC 61249-2-21 | ||
Depth 0.3mm | ||
Termination Style Surface Mount | ||
Height 0.3mm | ||
Maximum Self Resonant Frequency 3.9GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 4 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.
Coil integrated in a multilayer ceramic structure
All inductors with polarity marking
High self resonant frequency
Inductive tolerances of 5%; ± 0.3 nH
Operating temperature: –55°C to +125°C
Inductance very stable over temperature
Recommended solder profi
Related links
- Wurth Elektronik 6.8 nH Multilayer 5 % 250 mA
- Wurth Elektronik 6.8 nH Multilayer 5 % 300 mA
- Wurth Elektronik 6.2 nH Multilayer 5 % 250 mA
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 300 mA Idc
- TDK 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 700 mA Idc
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic 6.8 nH Multilayer
