Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer 5 % 230 mA

Get a bulk buy discount

Add 500 more to save 8%

View bulk pricing options

Subtotal (1 tape of 100 units)*

€4.60

(exc. VAT)

€5.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
100 - 400€0.046€4.60-
500 - 900€0.042€4.208%
1000 - 4900€0.038€3.8017%
5000 - 9900€0.034€3.4026%
10000 +€0.032€3.2030%

*price indicative

Packaging Options:
RS Stock No.:
217-7481
Mfr. Part No.:
7447820082
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

8.2nH

Maximum DC Current

230mA

Packaging

Tape & Reel

Length

600μm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

450mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

WE-MK

Inductance Tolerance

5 %

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Termination Style

Surface Mount

Depth

300μm

Height

300μm

Core Material

Ceramic

Maximum Self Resonant Frequency

3.4GHz

Inductor Construction

Multilayer

Minimum Quality Factor

4

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy