Wurth Elektronik, WE-MK, 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±5 %

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.96

(exc. VAT)

€6.10

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 20 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 40€0.496€4.96-
50 - 190€0.421€4.2115%
200 - 490€0.372€3.7225%
500 +€0.322€3.2235%

*price indicative

RS Stock No.:
367-4581
Mfr. Part No.:
74478608
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.2nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

600mA

Package/Case

0603

Packaging

Tape

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

400mΩ

Minimum Operating Temperature

-40°C

Series

WE-MK

Maximum Operating Temperature

120°C

Inductance Tolerance

±5 %

Standards/Approvals

RoHS, REACH

Height

800μm

Core Material

Ceramic

Depth

800μm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

3.8GHz

Minimum Quality Factor

8

Inductor Construction

Multilayer

COO (Country of Origin):
TW

Wurth 0603 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy