Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 9.1 nH Multilayer 5 % 220 mA
- RS Stock No.:
- 217-7483
- Mfr. Part No.:
- 7447820091
- Manufacturer:
- Wurth Elektronik
Add 500 more to save €2.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€4.60
(exc. VAT)
€5.70
(inc. VAT)
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.046 | €4.60 | - |
| 500 - 900 | €0.042 | €4.20 | €2.00 |
| 1000 - 4900 | €0.038 | €3.80 | €8.00 |
| 5000 - 9900 | €0.034 | €3.40 | €60.00 |
| 10000 + | €0.032 | €3.20 | €140.00 |
*price indicative
- RS Stock No.:
- 217-7483
- Mfr. Part No.:
- 7447820091
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 9.1nH | |
| Maximum DC Current | 220mA | |
| Packaging | Tape & Reel | |
| Length | 600μm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 480mΩ | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MK | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Height | 300μm | |
| Depth | 300μm | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 3.2GHz | |
| Minimum Quality Factor | 4 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 9.1nH | ||
Maximum DC Current 220mA | ||
Packaging Tape & Reel | ||
Length 600μm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 480mΩ | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MK | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Height 300μm | ||
Depth 300μm | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 3.2GHz | ||
Minimum Quality Factor 4 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 9.1 nH Multilayer 5 % 220 mA
- Wurth Elektronik 10 nH Multilayer 5 % 220 mA
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 9.1 nH Multilayer ±2 % 220
- Wurth Elektronik 220 nH Multilayer 5 % 120 mA
- RS PRO 9.1 nH Multilayer 500 mA Idc
- Wurth Elektronik 220 nH Multilayer 5 % 300 mA
- TDK 0402 Shielded Multilayer Surface Mount Inductor 9.1 nH Multilayer ±5 % 500 mA Idc Q:8
- Wurth Elektronik 8.2 nH Multilayer 5 % 230 mA
