Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer 5 % 300 mA Idc
- RS Stock No.:
- 217-7499
- Distrelec Article No.:
- 304-39-969
- Mfr. Part No.:
- 7447840010
- Manufacturer:
- Wurth Elektronik
Add 500 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.026 | €2.60 | - |
| 500 - 900 | €0.024 | €2.40 | 7% |
| 1000 - 4900 | €0.021 | €2.10 | 19% |
| 5000 + | €0.02 | €2.00 | 23% |
*price indicative
- RS Stock No.:
- 217-7499
- Distrelec Article No.:
- 304-39-969
- Mfr. Part No.:
- 7447840010
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1nH | |
| Maximum DC Current | 300mA | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 5 % | |
| Series | WE-MK | |
| Depth | 500μm | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Height | 500μm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Maximum Self Resonant Frequency | 8GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1nH | ||
Maximum DC Current 300mA | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 5 % | ||
Series WE-MK | ||
Depth 500μm | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Height 500μm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Maximum Self Resonant Frequency 8GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1 nH Multilayer 5 % 300 mA Idc
- Wurth Elektronik 1 nH Multilayer 5 % 470 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 2 nH Multilayer 5 % 300 mA Idc
- Wurth Elektronik 3 nH Multilayer 5 % 300 mA Idc
- Wurth Elektronik 4.7 nH Multilayer 5 % 300 mA
