Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer 5 % 300 mA

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€2.90

(exc. VAT)

€3.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400€0.029€2.90
500 - 900€0.027€2.70
1000 - 4900€0.023€2.30
5000 +€0.022€2.20

*price indicative

Packaging Options:
RS Stock No.:
217-7519
Mfr. Part No.:
7447840047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

4.7nH

Maximum DC Current

300mA

Length

1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

230mΩ

Minimum Operating Temperature

-55°C

Series

WE-MK

Inductance Tolerance

5 %

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, RoHS, REACH

Termination Style

Surface Mount

Depth

500μm

Height

500μm

Core Material

Ceramic

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

8

Inductor Construction

Multilayer

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy