Wurth Elektronik, WE-HCFA, 2818 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 6.8 μH Flat Wire
- RS Stock No.:
- 217-7659
- Mfr. Part No.:
- 78436432068
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7659
- Mfr. Part No.:
- 78436432068
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 24A | |
| Package/Case | 2818 | |
| Packaging | Tray & Carton | |
| Length | 27.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.1mΩ | |
| Pin Count | 3 | |
| Inductance Tolerance | 15 % | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-HCFA | |
| Depth | 27.5mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Core Material | Manganese Zinc | |
| Height | 17mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 24A | ||
Package/Case 2818 | ||
Packaging Tray & Carton | ||
Length 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.1mΩ | ||
Pin Count 3 | ||
Inductance Tolerance 15 % | ||
Maximum Operating Temperature 150°C | ||
Series WE-HCFA | ||
Depth 27.5mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Core Material Manganese Zinc | ||
Height 17mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-HCFA high current flat wire inductor has storage inductor for high efficiency automotive DC/DC converters. single and polyphase buck and boost converters. Filter for infotainment and audio applications.
Flat wire design
Magnetically shielded
High rated current up to 50 A
High saturation performance
Excellent planarity
Optimized for DC/DC converters
Wide range operating temperature from -40 to +150°C -> AECQ 200 Grade 1
Related links
- Wurth Elektronik 2818 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 6.8 μH Flat Wire
- Wurth Elektronik 2818 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 10 μH Flat Wire
- Wurth Elektronik 2818 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 1.5 μH Flat Wire
- Wurth Elektronik 2818 Wirewound Surface Mount Inductor with a Manganese Zinc Core, 4.7 μH Flat Wire Winding 15
- Wurth Elektronik 2818 Wirewound Surface Mount Inductor with a Manganese Zinc Core, 3.3 μH Flat Wire Winding 15
- Wurth Elektronik 6.8 mH Sector Winding ±30
- Wurth Elektronik 1012 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.15
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat
