Wurth Elektronik, WE-HCFA, 2818 Wirewound Surface Mount Inductor with a Manganese Zinc Core, 4.7 μH Flat Wire Winding 15

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-7656
Mfr. Part No.:
78436432047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

38A

Package/Case

2818

Length

27.5mm

Packaging

Tray & Carton

Automotive Standard

AEC-Q200, AEC-Q200

Shielding

No

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.1mΩ

Maximum Operating Temperature

150°C

Series

WE-HCFA

Inductance Tolerance

15 %

Height

17mm

Termination Style

Surface Mount

Core Material

Manganese Zinc

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

27.5mm

Maximum Self Resonant Frequency

28MHz

Moulded

Yes

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN
The Wurth Elektronik WE-HCFA high current flat wire inductor has storage inductor for high efficiency automotive DC/DC converters. single and polyphase buck and boost converters. Filter for infotainment and audio applications.

Flat wire design

Magnetically shielded

High rated current up to 50 A

High saturation performance

Excellent planarity

Optimized for DC/DC converters

Wide range operating temperature from -40 to +150°C -> AECQ 200 Grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy