Murata, LQW, 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core ±20 % 700 mA Idc
- RS Stock No.:
- 224-0603
- Mfr. Part No.:
- LQW21FT1R0M0HL
- Manufacturer:
- Murata
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 224-0603
- Mfr. Part No.:
- LQW21FT1R0M0HL
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 700mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.13Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Standards/Approvals | No | |
| Depth | 1.2mm | |
| Height | 1.6mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 320MHz | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 700mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.13Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Standards/Approvals No | ||
Depth 1.2mm | ||
Height 1.6mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 320MHz | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- JP
The Murata wire wound ferrite inductor has 320 MHz self resonance frequency and it is used for power lines and for automotive. It has 15μH inductance.
Operating temperature range is from -40°C to 125°C
Related links
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core ±20 % 700 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2 μH Ferrite Core ±20 % 450 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.068 μH ±5 % 500 mA Idc Q:60
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.047 μH ±5 % 500 mA Idc Q:60
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.47 μH ±5 % 250 mA Idc Q:33
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.018 μH ±5 % 600 mA Idc Q:50
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH Ferrite Core ±20 % 1 A Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±2 % 800 mA Idc
