Murata, LQW, 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core ±20 % 700 mA Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
224-0604
Mfr. Part No.:
LQW21FT1R0M0HL
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

700mA

Package/Case

0805

Length

2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.13Ω

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Height

1.6mm

Depth

1.2mm

Core Material

Ferrite

Standards/Approvals

No

Maximum Self Resonant Frequency

320MHz

Moulded

Yes

Inductor Construction

Ferrite Core

COO (Country of Origin):
JP
The Murata wire wound ferrite inductor has 320 MHz self resonance frequency and it is used for power lines and for automotive. It has 15μH inductance.

Operating temperature range is from -40°C to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy