Murata, LQW, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH Ferrite Core ±20 % 550 mA Idc
- RS Stock No.:
- 224-0605
- Mfr. Part No.:
- LQW21FT1R5M0HL
- Manufacturer:
- Murata
Subtotal (1 reel of 1500 units)*
€1,057.50
(exc. VAT)
€1,300.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.705 | €1,057.50 |
*price indicative
- RS Stock No.:
- 224-0605
- Mfr. Part No.:
- LQW21FT1R5M0HL
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.5μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 550mA | |
| Package/Case | 0805 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.18Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQW | |
| Termination Style | Surface Mount | |
| Height | 1.6mm | |
| Core Material | Ferrite | |
| Depth | 1.2mm | |
| Standards/Approvals | No | |
| Maximum Self Resonant Frequency | 260MHz | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.5μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 550mA | ||
Package/Case 0805 | ||
Packaging 180 mm Dia Embossed Tape | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.18Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series LQW | ||
Termination Style Surface Mount | ||
Height 1.6mm | ||
Core Material Ferrite | ||
Depth 1.2mm | ||
Standards/Approvals No | ||
Maximum Self Resonant Frequency 260MHz | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- JP
The Murata wire wound ferrite inductor has 260 MHz self resonance frequency and it is used for power lines and for automotive. It has 15μH inductance.
Operating temperature range is from -40°C to 125°C
Related links
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH Ferrite Core ±20 % 550 mA Idc
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH Ferrite Core ±20 % 800 mA Idc
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.056 μH ±5 % 500 mA Idc
- Murata 0805 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 180 nH ±5 % 400 mA Idc Q:50
- Murata 0805 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 390 nH ±5 % 290 mA Idc Q:48
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.018 μH ±2 % 550 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 16 nH ±2 % 550 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 nH ±5 % 550 mA Idc Q:40
