Murata, LQW, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH Ferrite Core ±20 % 550 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.20

(exc. VAT)

€10.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
5 - 45€1.64€8.20
50 - 95€1.538€7.69
100 - 245€1.462€7.31
250 - 495€1.328€6.64
500 +€1.212€6.06

*price indicative

Packaging Options:
RS Stock No.:
224-0606
Mfr. Part No.:
LQW21FT1R5M0HL
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1.5μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

550mA

Package/Case

0805

Length

2mm

Packaging

180 mm Dia Embossed Tape

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.18Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

LQW

Height

1.6mm

Depth

1.2mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

No

Maximum Self Resonant Frequency

260MHz

Moulded

Yes

Inductor Construction

Ferrite Core

COO (Country of Origin):
JP
The Murata wire wound ferrite inductor has 260 MHz self resonance frequency and it is used for power lines and for automotive. It has 15μH inductance.

Operating temperature range is from -40°C to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy