Murata, LQW, 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH Ferrite Core ±20 % 1 A Idc
- RS Stock No.:
- 224-0609
- Mfr. Part No.:
- LQW21FTR47M0HL
- Manufacturer:
- Murata
Subtotal (1 reel of 1500 units)*
€852.00
(exc. VAT)
€1,048.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.568 | €852.00 |
*price indicative
- RS Stock No.:
- 224-0609
- Mfr. Part No.:
- LQW21FTR47M0HL
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 1A | |
| Package/Case | 0805 | |
| Packaging | Bulk | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.05Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | No | |
| Depth | 1.2mm | |
| Termination Style | Surface Mount | |
| Height | 1.6mm | |
| Maximum Self Resonant Frequency | 470MHz | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 470nH | ||
Maximum DC Current 1A | ||
Package/Case 0805 | ||
Packaging Bulk | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.05Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals No | ||
Depth 1.2mm | ||
Termination Style Surface Mount | ||
Height 1.6mm | ||
Maximum Self Resonant Frequency 470MHz | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- JP
The Murata wire wound ferrite inductor has 470 MHz self resonance frequency and it is used for power lines and for automotive. It has 15μH inductance.
Operating temperature range is from -40°C to 125°C
Related links
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH Ferrite Core ±20 % 1 A Idc
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH Ferrite Core ±20 % 800 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core ±20 % 700 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2 μH Ferrite Core ±20 % 450 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.068 μH ±5 % 500 mA Idc Q:60
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.047 μH ±5 % 500 mA Idc Q:60
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.018 μH ±5 % 600 mA Idc Q:50
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.47 μH ±5 % 250 mA Idc Q:33
