Murata, LQW, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH Ferrite Core ±20 % 800 mA Idc
- RS Stock No.:
- 224-0612
- Mfr. Part No.:
- LQW21FTR82M0HL
- Manufacturer:
- Murata
Subtotal (1 reel of 1500 units)*
€1,068.00
(exc. VAT)
€1,314.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.712 | €1,068.00 |
*price indicative
- RS Stock No.:
- 224-0612
- Mfr. Part No.:
- LQW21FTR82M0HL
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 820nH | |
| Maximum DC Current | 800mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Bulk | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 0.09Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | No | |
| Core Material | Ferrite | |
| Height | 1.6mm | |
| Depth | 1.2mm | |
| Maximum Self Resonant Frequency | 360MHz | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 820nH | ||
Maximum DC Current 800mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Bulk | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 0.09Ω | ||
Minimum Operating Temperature -40°C | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Standards/Approvals No | ||
Core Material Ferrite | ||
Height 1.6mm | ||
Depth 1.2mm | ||
Maximum Self Resonant Frequency 360MHz | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- JP
The Murata wire wound ferrite inductor has 360 MHz self resonance frequency and it is used for power lines and for automotive. It has 15μH inductance.
Operating temperature range is from -40°C to 125°C
Related links
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH Ferrite Core ±20 % 800 mA Idc
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH Ferrite Core ±20 % 550 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 nH ±0.5 nH 800 mA Idc Q:38
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH Ferrite Core ±20 % 1 A Idc
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.056 μH ±5 % 500 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH ±5 % 300 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 20 nH ±2 % 370 mA Idc Q:25
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 nH ±0.5 nH 750 mA Idc Q:35
