Wurth Elektronik, WE-HCM, 4030 Shielded Surface Mount Inductor with a Ferrite Core, 25 nH ±15 % 27 A Idc

Subtotal (1 reel of 2000 units)*

€2,514.00

(exc. VAT)

€3,092.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.257€2,514.00

*price indicative

RS Stock No.:
227-8165
Mfr. Part No.:
744340300025
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

25nH

Product Type

Surface Mount Inductor

Maximum DC Current

27A

Package/Case

4030

Packaging

Tape & Reel

Length

4.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.27mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±15 %

Series

WE-HCM

Maximum Operating Temperature

125°C

Depth

3mm

Height

3mm

Core Material

Ferrite

Standards/Approvals

IEC 62024-2-2020, RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

180MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik WE-HCM SMT high current flat wire inductor can be used in multiphase switching regulator, CPU/RAM power supply, power PC and filter application. It has 0.025 μH inductance.

Magnetically shielded

Extremely low DCR

Lowest core losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy