Abracon, ASPI-4030S, 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
- RS Stock No.:
- 232-7275
- Mfr. Part No.:
- ASPI-4030S-150M-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€296.00
(exc. VAT)
€364.00
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | €0.148 | €296.00 |
| 10000 - 22000 | €0.138 | €276.00 |
| 24000 - 48000 | €0.134 | €268.00 |
| 50000 + | €0.128 | €256.00 |
*price indicative
- RS Stock No.:
- 232-7275
- Mfr. Part No.:
- ASPI-4030S-150M-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 15μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.11A | |
| Package/Case | 4030 | |
| Packaging | Tape & Reel | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.19Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-4030S | |
| Termination Style | Surface Mount | |
| Diameter | 4mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 3mm | |
| Height | 4mm | |
| Maximum Self Resonant Frequency | 16MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 15μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.11A | ||
Package/Case 4030 | ||
Packaging Tape & Reel | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.19Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-4030S | ||
Termination Style Surface Mount | ||
Diameter 4mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 3mm | ||
Height 4mm | ||
Maximum Self Resonant Frequency 16MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
The Abracon ASPI-4030S series of wire wound magnetically shielded SMD power inductor Inductance is 15 μH.
Shielded magnetics, low radiation
Large Terminal surface for good PCB bonding
Low DCR, High Energy storage, suitable for large currents
Ideal for a variety of DC-DC converter inductor applications
Related links
- Abracon 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
- Abracon 4030 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 840 mA Idc
- Abracon 4030 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±20 % 1.6 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 1.95 A Idc
- Abracon 2.2 μH Flat Wire Winding ±30 % 4.9 A Idc
- Abracon 4.7 μH Flat Wire Winding ±20 % 2.9 A Idc
- Abracon 3.3 μH Flat Wire Winding ±20 % 3.3 A Idc
- Abracon 220 μH ±30/±20 % 800 mA Idc
