Vishay, IHLE2525, 2225 Shielded Surface Mount Inductor 3.3 μH ±20 % 6.8 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
228-8654
Mfr. Part No.:
IHLE2525CDER3R3M5A
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

3.3μH

Product Type

Surface Mount Inductor

Maximum DC Current

6.8A

Package/Case

2225

Length

7.21mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

28.4mΩ

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

IHLE2525

Standards/Approvals

RoHS

Height

3.23mm

Depth

3.23mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

28.6MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 3.3uH inductance and package type is 2525.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.

High temperature, up to 155 °C

Integrated E-Shield for maximum EMI reduction (1)

Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy