Vishay, IHLE2525, 2225 Shielded Surface Mount Inductor 5.6 μH ±20 % 5.3 A Idc
- RS Stock No.:
- 228-8659
- Mfr. Part No.:
- IHLE2525CDER5R6M5A
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save €5.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
Last RS stock
- Final 685 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.058 | €5.29 | - |
| 50 - 120 | €0.94 | €4.70 | €5.90 |
| 125 - 245 | €0.794 | €3.97 | €33.00 |
| 250 - 495 | €0.76 | €3.80 | €74.50 |
| 500 + | €0.646 | €3.23 | €206.00 |
*price indicative
- RS Stock No.:
- 228-8659
- Mfr. Part No.:
- IHLE2525CDER5R6M5A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 5.6μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5.3A | |
| Package/Case | 2225 | |
| Length | 7.21mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 45.6mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | IHLE2525 | |
| Maximum Operating Temperature | 155°C | |
| Depth | 3.23mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 3.23mm | |
| Maximum Self Resonant Frequency | 22.8MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 5.6μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5.3A | ||
Package/Case 2225 | ||
Length 7.21mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 45.6mΩ | ||
Inductance Tolerance ±20 % | ||
Series IHLE2525 | ||
Maximum Operating Temperature 155°C | ||
Depth 3.23mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 3.23mm | ||
Maximum Self Resonant Frequency 22.8MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 5.6uH inductance and package type is 2525.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.
High temperature, up to 155 °C
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
Related links
- Vishay 2225 Shielded Surface Mount Inductor 5.6 μH ±20 % 5.3 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 1 μH ±20 % 12 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 3.3 μH ±20 % 6.8 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 4.7 μH ±20 % 5.6 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 6.8 μH ±20 % 4.4 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 1.5 μH ±20 % 10.6 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 10 μH ±20 % 4 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 820 nH ±20 % 13.8 A Idc
