Vishay, IHLE2525, 2225 Shielded Surface Mount Inductor 5.6 μH ±20 % 5.3 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-8658
Mfr. Part No.:
IHLE2525CDER5R6M5A
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

5.6μH

Maximum DC Current

5.3A

Package/Case

2225

Length

7.21mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

45.6mΩ

Series

IHLE2525

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Depth

3.23mm

Height

3.23mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

22.8MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 5.6uH inductance and package type is 2525.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.

High temperature, up to 155 °C

Integrated E-Shield for maximum EMI reduction (1)

Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy