Vishay, IHLE3232, 3232 Shielded Surface Mount Inductor 470 nH ±20 % 27 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
228-8693
Distrelec Article No.:
304-40-855
Mfr. Part No.:
IHLE3232DDERR47M5A
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

470nH

Maximum DC Current

27A

Package/Case

3232

Length

8.89mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.55mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Series

IHLE3232

Inductance Tolerance

±20 %

Depth

4.29mm

Termination Style

Surface Mount

Height

4.29mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

77MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 0.47uH inductance and package type is 3232.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.

High temperature, up to 155 °C

Integrated E-Shield for maximum EMI reduction (1)

Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy