Murata, 1400 Unshielded Surface Mount Inductor 1 mH ±10 % 2.4 A Idc Q:33
- RS Stock No.:
- 230-7873
- Mfr. Part No.:
- 1410524C
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.12
(exc. VAT)
€5.07
(inc. VAT)
In Stock
- Plus 104 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.12 |
| 5 - 9 | €4.08 |
| 10 + | €4.00 |
*price indicative
- RS Stock No.:
- 230-7873
- Mfr. Part No.:
- 1410524C
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 2.4A | |
| Package/Case | Surface Mount | |
| Length | 21.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.28Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Series | 1400 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 29.8mm | |
| Height | 21.8mm | |
| Maximum Self Resonant Frequency | 1MHz | |
| Inductor Construction | Unshielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 33 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 2.4A | ||
Package/Case Surface Mount | ||
Length 21.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.28Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Series 1400 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 29.8mm | ||
Height 21.8mm | ||
Maximum Self Resonant Frequency 1MHz | ||
Inductor Construction Unshielded | ||
Moulded Yes | ||
Minimum Quality Factor 33 | ||
RoHS Status: Exempt
The Murata bobbin inductor is 1 uH and rated current is 2.4A.Rated current (I sat) is specified when the decrease of the initial inductance value at 30%. Rated current (Item) is specified when temperature of the inductor is raised 40°C by DC current.
Bobbin inductor
High quality and low DC resistance.
Low voltage drop
High temperature stability
Related links
- Murata, 1400 Unshielded Surface Mount Inductor 1 mH ±10 % 2.4 A Idc Q:33
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 1 mH ±10 % 70 mA Idc Q:28
- Murata Reel Unshielded Surface Mount Inductor 15 μH ±10 % 400 mA Idc Q:33
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 50 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 150 mA Idc
- Bourns 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH Chip Coil ±5 % 30 mA Idc Q:30
- Bourns 1 mH Ferrite Core ±10 % 210 mA Idc Q:27
- Wurth Elektronik 1 mH ±10 % 300 mA Idc
