Wurth Elektronik, WE-TI Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 300 mA Idc
- RS Stock No.:
- 163-3341
- Mfr. Part No.:
- 744772102
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 140 units)*
€100.38
(exc. VAT)
€123.48
(inc. VAT)
In Stock
- 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 140 + | €0.717 | €100.38 |
*price indicative
- RS Stock No.:
- 163-3341
- Mfr. Part No.:
- 744772102
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 300mA | |
| Packaging | Tray | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.84Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TI | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Height | 10mm | |
| Diameter | 8.3mm | |
| Termination Style | Radial | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1.6MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 300mA | ||
Packaging Tray | ||
Length 9.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.84Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-TI | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Height 10mm | ||
Diameter 8.3mm | ||
Termination Style Radial | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.6MHz | ||
Inductor Construction Wirewound | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Wurth WE-TI Series Radial Filter Chokes
Characteristics
Radial through-hole inductor
Maximum current up to 4.5A
High saturation core material
Small size
Standardised lead spacing is 5mm
Operating temperature: -25°C → +85°C
Applications
Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 1 mH ±10 % 300 mA Idc
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 1 mH ±10 % 300 mA Idc Q:78
- Wurth Elektronik 5075 Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 270 mA Idc
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 mH ±10 % 300 mA Idc Q:20
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:20
- Wurth Elektronik 1 mH 10 % 400 mA Idc
- Bourns 0503 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 110 mA Idc Q:40
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 150 mA Idc Q:30
