Bourns, SRP6530A Shielded Wirewound Surface Mount Inductor with a Metal Alloy Powder Core, 0.1 μH 20 % 70 A Idc Q:20

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€4.15

(exc. VAT)

€5.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€0.83€4.15
50 - 95€0.788€3.94
100 - 245€0.752€3.76
250 - 495€0.66€3.30
500 +€0.574€2.87

*price indicative

Packaging Options:
RS Stock No.:
231-7199
Distrelec Article No.:
304-31-317
Mfr. Part No.:
SRP6530A-R10M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

0.1μH

Maximum DC Current

70A

Length

7.1mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.5mΩ

Minimum Operating Temperature

-55°C

Series

SRP6530A

Inductance Tolerance

20 %

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

RoHS

Depth

3mm

Core Material

Metal Alloy Powder

Maximum Self Resonant Frequency

200MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
TW
The Bourns SRP6530A power inductors are constructed from Metal alloy powder core that features a high saturation current. The shielded construction of these power inductors ensures a low level of magnetic radiation. These power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies.

Shielded construction for low radiation

Metal alloy powder core

High saturation current

Low buzz noise

AEC-Q200 compliant

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy