Bourns, SRP6530A Shielded Wirewound Surface Mount Inductor with a Metal Alloy Powder Core, 0.33 μH 20 % 35 A Idc Q:20
- RS Stock No.:
- 231-7203
- Distrelec Article No.:
- 304-31-319
- Mfr. Part No.:
- SRP6530A-R33M
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€3.88
(exc. VAT)
€4.77
(inc. VAT)
In Stock
- 925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €0.776 | €3.88 |
| 50 - 95 | €0.734 | €3.67 |
| 100 - 245 | €0.704 | €3.52 |
| 250 - 495 | €0.646 | €3.23 |
| 500 + | €0.632 | €3.16 |
*price indicative
- RS Stock No.:
- 231-7203
- Distrelec Article No.:
- 304-31-319
- Mfr. Part No.:
- SRP6530A-R33M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 0.33μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 35A | |
| Length | 7.1mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 3.5mΩ | |
| Series | SRP6530A | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Depth | 3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy Powder | |
| Maximum Self Resonant Frequency | 140MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 0.33μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 35A | ||
Length 7.1mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 3.5mΩ | ||
Series SRP6530A | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Depth 3mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy Powder | ||
Maximum Self Resonant Frequency 140MHz | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TW
The Bourns SRP6530A power inductors are constructed from Metal alloy powder core that features a high saturation current. The shielded construction of these power inductors ensures a low level of magnetic radiation. These power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies.
Shielded construction for low radiation
Metal alloy powder core
High saturation current
Low buzz noise
AEC-Q200 compliant
RoHS compliant and halogen free
