Abracon, ASPI-4030S, 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
- RS Stock No.:
- 232-7276
- Mfr. Part No.:
- ASPI-4030S-150M-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 100 more to save 28%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€13.40
(exc. VAT)
€16.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.268 | €13.40 | - |
| 100 - 200 | €0.192 | €9.60 | 28% |
| 250 - 450 | €0.187 | €9.35 | 30% |
| 500 - 950 | €0.161 | €8.05 | 39% |
| 1000 + | €0.129 | €6.45 | 51% |
*price indicative
- RS Stock No.:
- 232-7276
- Mfr. Part No.:
- ASPI-4030S-150M-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 1.11A | |
| Package/Case | 4030 | |
| Length | 4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.19Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | ASPI-4030S | |
| Core Material | Ferrite | |
| Diameter | 4mm | |
| Termination Style | Surface Mount | |
| Depth | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Maximum Self Resonant Frequency | 16MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 1.11A | ||
Package/Case 4030 | ||
Length 4mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.19Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series ASPI-4030S | ||
Core Material Ferrite | ||
Diameter 4mm | ||
Termination Style Surface Mount | ||
Depth 3mm | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Maximum Self Resonant Frequency 16MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
The Abracon ASPI-4030S series of wire wound magnetically shielded SMD power inductor Inductance is 15 μH.
Shielded magnetics, low radiation
Large Terminal surface for good PCB bonding
Low DCR, High Energy storage, suitable for large currents
Ideal for a variety of DC-DC converter inductor applications
Related links
- Abracon 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
- Abracon 4030 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 840 mA Idc
- Abracon 4030 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±20 % 1.6 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 1.95 A Idc
- Abracon 2.2 μH Flat Wire Winding ±30 % 4.9 A Idc
- Abracon 4.7 μH Flat Wire Winding ±20 % 2.9 A Idc
- Abracon 3.3 μH Flat Wire Winding ±20 % 3.3 A Idc
- Abracon 220 μH ±30/±20 % 800 mA Idc
