Bourns, CI160808, 0603 Unshielded Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±5 % 300 mA Idc Q:12
- RS Stock No.:
- 233-0755
- Mfr. Part No.:
- CI160808-47NJ
- Manufacturer:
- Bourns
Subtotal (1 reel of 4000 units)*
€160.00
(exc. VAT)
€200.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.04 | €160.00 |
*price indicative
- RS Stock No.:
- 233-0755
- Mfr. Part No.:
- CI160808-47NJ
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 0.05Ω | |
| Minimum Operating Temperature | -55°C | |
| Series | CI160808 | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Silver/Nickel/Tin | |
| Depth | 8mm | |
| Height | 800μm | |
| Core Material | Ceramic | |
| Standards/Approvals | 2015 and Annex, Mar 31, RoHS 2015/863 | |
| Maximum Self Resonant Frequency | 900MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 12 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 0.05Ω | ||
Minimum Operating Temperature -55°C | ||
Series CI160808 | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±5 % | ||
Termination Style Silver/Nickel/Tin | ||
Depth 8mm | ||
Height 800μm | ||
Core Material Ceramic | ||
Standards/Approvals 2015 and Annex, Mar 31, RoHS 2015/863 | ||
Maximum Self Resonant Frequency 900MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 12 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns CI160808 series multi-layer chip inductor is constructed using ceramic base material. It has operating temperature range and storage temperature range from -55 °C to +105 °C.
Inductance 47 nH
Tolerance ±5%
Current rating 300 mA
Related links
- Bourns 0603 Unshielded Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±5 % 300 mA Idc Q:12
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH ±5 % 600 mA Idc Q:35
- Bourns 2012 Unshielded Surface Mount Inductor with a Ceramic Core, 47 μH Multilayer ±5 % 300 mA Idc Q:23
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 39 nH ±5 % 300 mA Idc Q:12
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:12
- Murata 0402 Unshielded Surface Mount Inductor 27 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 22 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 18 nH Multilayer ±5 % 300 mA Idc Q:8
