Bourns, CI160808, 0603 Unshielded Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±5 % 300 mA Idc Q:12

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€6.40

(exc. VAT)

€7.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
100 - 400€0.064€6.40
500 - 900€0.056€5.60
1000 - 1900€0.048€4.80
2000 +€0.042€4.20

*price indicative

Packaging Options:
RS Stock No.:
233-0758
Mfr. Part No.:
CI160808-47NJ
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

47nH

Maximum DC Current

300mA

Package/Case

0603

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

0.05Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Inductance Tolerance

±5 %

Series

CI160808

Height

800μm

Depth

8mm

Termination Style

Silver/Nickel/Tin

Core Material

Ceramic

Standards/Approvals

2015 and Annex, Mar 31, RoHS 2015/863

Maximum Self Resonant Frequency

900MHz

Moulded

Yes

Inductor Construction

Multilayer

Minimum Quality Factor

12

COO (Country of Origin):
CN
The Bourns CI160808 series multi-layer chip inductor is constructed using ceramic base material. It has operating temperature range and storage temperature range from -55 °C to +105 °C.

Inductance 47 nH

Tolerance ±5%

Current rating 300 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy