Abracon, AMSLA, SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 10 nH 20 % 50 A Idc
- RS Stock No.:
- 237-7301
- Mfr. Part No.:
- AMSLA-1050-100NM-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.70
(exc. VAT)
€3.30
(inc. VAT)
In Stock
- 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.54 | €2.70 |
| 50 - 95 | €0.386 | €1.93 |
| 100 - 245 | €0.324 | €1.62 |
| 250 - 495 | €0.32 | €1.60 |
| 500 + | €0.296 | €1.48 |
*price indicative
- RS Stock No.:
- 237-7301
- Mfr. Part No.:
- AMSLA-1050-100NM-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 10nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 50A | |
| Package/Case | SMT | |
| Length | 10.2mm | |
| Packaging | 2000 pieces per 7 in Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.42Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | AMSLA | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 7mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Depth | 1.3mm | |
| Core Material | Manganese Zinc Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 10nH | ||
Product Type Power Inductor | ||
Maximum DC Current 50A | ||
Package/Case SMT | ||
Length 10.2mm | ||
Packaging 2000 pieces per 7 in Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.42Ω | ||
Minimum Operating Temperature -40°C | ||
Series AMSLA | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Height 7mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Depth 1.3mm | ||
Core Material Manganese Zinc Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
The Abracon AMSLA 1050 series is molded SMD power inductor with high power density and 100 nH inductance. This inductors used in solar inverter and power applications, industrial and robotics applications etc.
Shielded construction Soft saturation High efficiency Designed for frequency between 100 KHz to 2 MHz RoHS/RoHS II compliant
Related links
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 10 nH 20 % 50 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 220 nH 20 % 50 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 220 nH Molded SMD ±10% 50 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 150 nH Molded SMD 20 % 45 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 150 nH Molded SMD ±20 % 70 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 215 nH Molded SMD ±10% 61 A Idc
- Abracon Surface Mount Shielded Power Inductor with a Manganese Zinc Ferrite Core, 0.21 μH Molded SMD ±20 %
- Abracon 820 nH Flat Wire Winding ±30 % 5.9 A Idc
