Abracon, AMSLA, SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 220 nH 20 % 50 A Idc
- RS Stock No.:
- 237-7303
- Mfr. Part No.:
- AMSLA-1050-220NM-T
- Manufacturer:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-7303
- Mfr. Part No.:
- AMSLA-1050-220NM-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 220nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 50A | |
| Package/Case | SMT | |
| Packaging | 2000 pieces per 7 in Reel | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.42Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | AMSLA | |
| Inductance Tolerance | 20 % | |
| Core Material | Manganese Zinc Ferrite | |
| Depth | 1.3mm | |
| Height | 7mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Self Resonant Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 220nH | ||
Product Type Power Inductor | ||
Maximum DC Current 50A | ||
Package/Case SMT | ||
Packaging 2000 pieces per 7 in Reel | ||
Length 10.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.42Ω | ||
Maximum Operating Temperature 125°C | ||
Series AMSLA | ||
Inductance Tolerance 20 % | ||
Core Material Manganese Zinc Ferrite | ||
Depth 1.3mm | ||
Height 7mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Self Resonant Frequency 2MHz | ||
The Abracon AMSLA 1050 series is molded SMD power inductor with high power density and 220 nH inductance. This inductors used in solar inverter and power applications, industrial and robotics applications etc.
Shielded construction Soft saturation High efficiency Designed for frequency between 100 KHz to 2 MHz RoHS/RoHS II compliant
Related links
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 220 nH 20 % 50 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 10 nH 20 % 50 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 220 nH Molded SMD ±10% 50 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 150 nH Molded SMD 20 % 45 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 150 nH Molded SMD ±20 % 70 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 215 nH Molded SMD ±10% 61 A Idc
- Abracon Surface Mount Shielded Power Inductor with a Manganese Zinc Ferrite Core, 0.21 μH Molded SMD ±20 %
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 nH
