Abracon, AMSLA-1070, SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 150 nH Molded SMD ±20 % 70 A Idc

Subtotal (1 reel of 500 units)*

€232.50

(exc. VAT)

€286.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.465€232.50

*price indicative

RS Stock No.:
237-7304
Mfr. Part No.:
AMSLA-1070-150NM-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Inductance

150nH

Product Type

Power Inductor

Sub Type

High Power Molded Inductor

Maximum DC Current

70A

Package/Case

SMT

Packaging

Tape & Reel

Length

10.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

410μΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

AMSLA-1070

Maximum Operating Temperature

125°C

Core Material

Manganese Zinc Ferrite

Standards/Approvals

RoHS, RoHS II, ISO9001-2015

Height

7mm

Depth

1.3mm

Inductor Construction

Molded SMD

Moulded

Yes

The Abracon AMSLA 1070 series is molded SMD power inductor with high power density and 150 nH inductance. This inductors used in solar inverter and power applications, industrial and robotics applications etc.

Shielded construction Soft saturation High efficiency Designed for frequency between 100 KHz to 2 MHz RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy